Part Details for 22759/34-12-4 by TE Connectivity
Overview of 22759/34-12-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/34-12-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/34-12-4-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG YLW Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9076 | Buy Now |
DISTI #
RYC22759/34-12-4
|
Heilind Electronics | 22759/34-12-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/34-12-4 RoHS: Compliant | 0 |
|
$1.8600 / $5.2300 | Buy Now |
DISTI #
RYC22759/34-12-4
|
Interstate Connecting Components | 22759/34-12-4 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/34-12-4 RoHS: Compliant | 0 |
|
$1.8600 / $5.2300 | Buy Now |
Part Details for 22759/34-12-4
22759/34-12-4 CAD Models
22759/34-12-4 Part Data Attributes
|
22759/34-12-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/34-12-4
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.62 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |