Part Details for 22759/34-4-0 by TE Connectivity
Overview of 22759/34-4-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/34-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0822
|
Newark | 22759/34-4-0 |Raychem Te Connectivity 22759/34-4-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.0600 | Buy Now |
DISTI #
22759/34-4-0-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 4AWG BLK Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5128 | Buy Now |
DISTI #
218458-000
|
Avnet Americas | High Performance Cable 1Conductors 4AWG 7.87mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 218458-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9839 / $10.1431 | Buy Now |
|
Onlinecomponents.com | 22759/34-4-0 RoHS: Compliant | 0 |
|
$9.1800 / $26.9500 | Buy Now |
DISTI #
RYC22759/34-4-0
|
Interstate Connecting Components | 22759/34-4-0 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/34-4-0 RoHS: Compliant | 0 |
|
$9.1800 / $26.9500 | Buy Now |
Part Details for 22759/34-4-0
22759/34-4-0 CAD Models
22759/34-4-0 Part Data Attributes
|
22759/34-4-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/34-4-0
TE Connectivity
Wire And Cable, 4AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 4 AWG | |
Wire Size-Max | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |