Part Details for 22759/34-4-94 by TE Connectivity
Overview of 22759/34-4-94 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/34-4-94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218496-000
|
Avnet Americas | High Performance Cable 1Conductors 4AWG 7.87mm Tin Plated Copper White/Yellow 600VAC - Cable Rools/Shrink Tubing (Alt: 218496-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 22759/34-4-94
22759/34-4-94 CAD Models
22759/34-4-94 Part Data Attributes
|
22759/34-4-94
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/34-4-94
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 21.151 mm2 | |
DIN Conformance | NO | |
Diameter | 7.87 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 133x25 | |
Wire Gauge | 4 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |