Part Details for 22759/41-02-5D by TE Connectivity
Overview of 22759/41-02-5D by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/41-02-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/41-02-5D-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 2AWG GRN Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602187-000
|
Avnet Americas | High Performance Cable 1Conductors 2AWG 10.36mm Nickel Plated Copper Dark Green 600VAC - Cable Rools/Shrink Tubing (Alt: 602187-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
602187-000
|
Avnet Americas | High Performance Cable 1Conductors 2AWG 10.36mm Nickel Plated Copper Dark Green 600VAC - Cable Rools/Shrink Tubing (Alt: 602187-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
602187-000
|
Avnet Americas | High Performance Cable 1Conductors 2AWG 10.36mm Nickel Plated Copper Dark Green 600VAC - Cable Rools/Shrink Tubing (Alt: 602187-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 22759/41-02-5D
22759/41-02-5D CAD Models
22759/41-02-5D Part Data Attributes
|
22759/41-02-5D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/41-02-5D
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 33.631 mm2 | |
DIN Conformance | NO | |
Diameter | 10.36 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 665x30 | |
Wire Gauge | 2 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |