Part Details for 22759/41-02-9 by TE Connectivity
Overview of 22759/41-02-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/41-02-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0837
|
Newark | 22759/41-02-9 |Raychem Te Connectivity 22759/41-02-9 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$46.0700 | Buy Now |
DISTI #
22759/41-02-9-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 2AWG WHT Min Qty: 500 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/41-02-9 RoHS: Compliant |
1664 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC22759/41-02-9
|
Interstate Connecting Components | 22759/41-02-9 | 0 |
|
Buy Now |
Part Details for 22759/41-02-9
22759/41-02-9 CAD Models
22759/41-02-9 Part Data Attributes
|
22759/41-02-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/41-02-9
TE Connectivity
Wire And Cable, 00AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 00 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |