Part Details for 22759/41-1-5D by TE Connectivity
Overview of 22759/41-1-5D by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 22759/41-1-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-22759/41-1-5D-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 1AWG GRN Min Qty: 2 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
1505 In Stock |
|
$30.5100 / $42.6300 | Buy Now |
DISTI #
22759/41-1-5D-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 1AWG GRN Min Qty: 2 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6829 | Buy Now |
DISTI #
218551-001
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 218551-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9671 / $39.6723 | Buy Now |
DISTI #
650-218551-001
|
Mouser Electronics | Hook-up Wire 22759/41-1-5D PRICE PER FOOT RoHS: Compliant | 0 |
|
$42.3200 | Order Now |
|
Onlinecomponents.com | 22759/41-1-5D RoHS: Compliant |
1505 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC22759/41-1-5D
|
Interstate Connecting Components | 22759/41-1-5D | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 22759/41-1-5D
|
PEI Genesis | Wire And Cable | 1505 |
|
Buy Now |
Part Details for 22759/41-1-5D
22759/41-1-5D CAD Models
22759/41-1-5D Part Data Attributes
|
22759/41-1-5D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/41-1-5D
TE Connectivity
Wire And Cable, 1AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 1 AWG | |
Wire Size-Max | 1 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |