Part Details for 22759/41-18-9 by TE Connectivity
Overview of 22759/41-18-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/41-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7632
|
Newark | 22759/41-18-9 |Raychem Te Connectivity 22759/41-18-9 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 | Buy Now |
DISTI #
45M0847
|
Newark | 22759/41-18-9 |Raychem Te Connectivity 22759/41-18-9 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2400 | Buy Now |
DISTI #
22759/41-18-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 18AWG WHT Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1585 | Buy Now |
DISTI #
218539-001
|
Avnet Americas | High Performance Cable 1Conductors 18AWG 1.78mm Nickel Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 218539-001) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-22759/41-18-9
|
Mouser Electronics | Hook-up Wire 22759/41-18-9 Price Per Foot RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
Onlinecomponents.com | 22759/41-18-9 RoHS: Compliant | 0 |
|
$1.1300 / $3.1800 | Buy Now |
DISTI #
RYC22759/41-18-9
|
Interstate Connecting Components | 22759/41-18-9 | 0 |
|
$1.2976 | Buy Now |
|
Master Electronics | 22759/41-18-9 RoHS: Compliant | 0 |
|
$1.1300 / $3.1800 | Buy Now |
Part Details for 22759/41-18-9
22759/41-18-9 CAD Models
22759/41-18-9 Part Data Attributes
|
22759/41-18-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/41-18-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.78 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |