Part Details for 22759/41-24-9 by TE Connectivity
Overview of 22759/41-24-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/41-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0852
|
Newark | 22759/41-24-9 |Raychem Te Connectivity 22759/41-24-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3160 | Buy Now |
DISTI #
22759/41-24-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG WHT Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3209 | Buy Now |
DISTI #
218655-001
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.14mm Nickel Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 218655-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2839 / $0.3109 | Buy Now |
|
Onlinecomponents.com | 22759/41-24-9 RoHS: Compliant | 0 |
|
$0.2797 / $0.5858 | Buy Now |
DISTI #
RYC22759/41-24-9
|
Interstate Connecting Components | 0 |
|
$0.2599 / $0.3363 | Buy Now | |
|
Master Electronics | 22759/41-24-9 RoHS: Compliant | 0 |
|
$0.2797 / $0.5858 | Buy Now |
Part Details for 22759/41-24-9
22759/41-24-9 CAD Models
22759/41-24-9 Part Data Attributes:
|
22759/41-24-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/41-24-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.14 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |