Part Details for 22759/43-1-5D by TE Connectivity
Overview of 22759/43-1-5D by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/43-1-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-22759/43-1-5D-ND
|
DigiKey | 22759/43-1-5D Min Qty: 500 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36,173.6883 | Buy Now |
DISTI #
RYC22759/43-1-5D
|
Heilind Electronics | 22759/43-1-5D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/43-1-5D RoHS: Compliant |
607 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC22759/43-1-5D
|
Interstate Connecting Components | 22759/43-1-5D | 0 |
|
Buy Now |
Part Details for 22759/43-1-5D
22759/43-1-5D CAD Models
22759/43-1-5D Part Data Attributes
|
22759/43-1-5D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/43-1-5D
TE Connectivity
Wire And Cable, 1AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 1 AWG | |
Wire Size-Max | 1 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |