Part Details for 22759/43-16-8 by TE Connectivity
Overview of 22759/43-16-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 22759/43-16-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/43-16-8-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG GRY Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
927037-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.96mm Silver Plated Copper Gray 600VAC - Cable Rools/Shrink Tubing (Alt: 927037-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
927037-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.96mm Silver Plated Copper Gray 600VAC - Cable Rools/Shrink Tubing (Alt: 927037-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
927037-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.96mm Silver Plated Copper Gray 600VAC - Cable Rools/Shrink Tubing (Alt: 927037-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 22759/43-16-8
22759/43-16-8 CAD Models
22759/43-16-8 Part Data Attributes
|
22759/43-16-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/43-16-8
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 1.96 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x29 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |