Part Details for 22759/44-18-4 by TE Connectivity
Overview of 22759/44-18-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/44-18-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1215
|
Newark | Wire And Cable, 18Awg |Raychem Te Connectivity 22759/44-18-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 / $0.8400 | Buy Now |
DISTI #
2266-22759/44-18-4-ND
|
DigiKey | 22759/44-18-4 Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$2.6600 | Buy Now |
DISTI #
484-22759/44-18-4-ND
|
DigiKey | 22759/44-18-4 Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$861.6825 | Buy Now |
|
Onlinecomponents.com | 22759/44-18-4 RoHS: Compliant |
5000 Partner Stock |
|
$1.4800 / $2.8400 | Buy Now |
DISTI #
TE Connectivity 22759/44-18-4
|
PEI Genesis | Wire And Cable, 18AWG, 600V, | 5000 |
|
Buy Now | |
|
Master Electronics | 22759/44-18-4 RoHS: Compliant |
5000 Partner Stock |
|
$1.4800 / $2.8400 | Buy Now |
Part Details for 22759/44-18-4
22759/44-18-4 CAD Models
22759/44-18-4 Part Data Attributes:
|
22759/44-18-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/44-18-4
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |