Part Details for 22759/44-22-9 by TE Connectivity
Overview of 22759/44-22-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/44-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0917
|
Newark | 22759/44-22-9 |Raychem Te Connectivity 22759/44-22-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7630 | Buy Now |
DISTI #
A132370-DS-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT 1=1FT Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
4730 In Stock |
|
$1.1200 | Buy Now |
DISTI #
A132370-25-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT 25' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132370-100-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132370-50-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
$25.3097 / $37.1900 | Buy Now |
DISTI #
A132370-01-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT 1' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132370-500-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132370-05-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT 5' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
440031-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.09mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 440031-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 10881 Factory Stock |
|
$0.6865 / $0.7519 | Buy Now |
DISTI #
RYC22759/44-22-9
|
Heilind Electronics | 440031-000 | Americas - 0 in Stock |
|
$0.8012 / $0.8132 | Buy Now |
Part Details for 22759/44-22-9
22759/44-22-9 CAD Models
22759/44-22-9 Part Data Attributes
|
22759/44-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/44-22-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.09 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 22759/44-22-9
This table gives cross-reference parts and alternative options found for 22759/44-22-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22759/44-22-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22759/44-22-91 | Wire And Cable | TE Connectivity | 22759/44-22-9 vs 22759/44-22-91 |