Part Details for 22759/44-24-0 by TE Connectivity
Overview of 22759/44-24-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/44-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0918
|
Newark | 22759/44-24-0 |Raychem Te Connectivity 22759/44-24-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7150 | Buy Now |
DISTI #
22759/44-24-0-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG BLK Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6859 | Buy Now |
DISTI #
RYC22759/44-24-0
|
Heilind Electronics | 22759/44-24-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 24AWG 0.94mm Silver Plated Copper 600VAC Automotive RoHS: Compliant | 0 |
|
$0.6340 / $1.7360 | Buy Now |
DISTI #
RYC22759/44-24-0
|
Interstate Connecting Components | 22759/44-24-0 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 24AWG 0.94mm Silver Plated Copper 600VAC Automotive RoHS: Compliant | 0 |
|
$0.6340 / $1.7360 | Buy Now |
Part Details for 22759/44-24-0
22759/44-24-0 CAD Models
22759/44-24-0 Part Data Attributes
|
22759/44-24-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/44-24-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |