Part Details for 22759/44-28-6 by TE Connectivity
Overview of 22759/44-28-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/44-28-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/44-28-6-ND
|
DigiKey | HOOK-UP STRND 28AWG 600V BLUE Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5927 | Buy Now |
DISTI #
276562-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 276562-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5688 / $0.6229 | Buy Now |
DISTI #
RYC22759/44-28-6
|
Heilind Electronics | 22759/44-28-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/44-28-6 RoHS: Compliant | 0 |
|
$0.5600 / $1.5350 | Buy Now |
DISTI #
RYC22759/44-28-6
|
Interstate Connecting Components | 22759/44-28-6 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/44-28-6 RoHS: Compliant | 0 |
|
$0.5600 / $1.5350 | Buy Now |
Part Details for 22759/44-28-6
22759/44-28-6 CAD Models
22759/44-28-6 Part Data Attributes
|
22759/44-28-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/44-28-6
TE Connectivity
Wire And Cable, 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |