Part Details for 22759/32-22-96 by TE Connectivity
Overview of 22759/32-22-96 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/32-22-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/32-22-96-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHT/BLU Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3188 | Buy Now |
DISTI #
RYC22759/32-22-96
|
Heilind Electronics | 22759/32-22-96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/32-22-96 RoHS: Compliant | 0 |
|
$0.2903 / $0.6080 | Buy Now |
DISTI #
RYC22759/32-22-96
|
Interstate Connecting Components | 22759/32-22-96 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/32-22-96 RoHS: Compliant | 0 |
|
$0.2903 / $0.6080 | Buy Now |
Part Details for 22759/32-22-96
22759/32-22-96 CAD Models
22759/32-22-96 Part Data Attributes
|
22759/32-22-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/32-22-96
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL-DTL-22759 | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 1.09 mm | |
IEC Conformance | NO | |
Insulator Material | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 22759/32-22-96
This table gives cross-reference parts and alternative options found for 22759/32-22-96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22759/32-22-96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/32-22-90 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire, | Marmon Aerospace & Defense | 22759/32-22-96 vs M22759/32-22-90 |
55A0114-22-6 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/32-22-96 vs 55A0114-22-6 |
55A0112-22-0 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/32-22-96 vs 55A0112-22-0 |
452932-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/32-22-96 vs 452932-000 |
55A0111-22-95 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/32-22-96 vs 55A0111-22-95 |
547977-000 | WIRE AND CABLE | TE Connectivity | 22759/32-22-96 vs 547977-000 |
118819-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/32-22-96 vs 118819-000 |
55A0813-22-4 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/32-22-96 vs 55A0813-22-4 |
166476-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/32-22-96 vs 166476-000 |
216044-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/32-22-96 vs 216044-000 |