Part Details for 22759/32-24-5 by TE Connectivity
Overview of 22759/32-24-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/32-24-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0738
|
Newark | 22759/32-24-5 |Raychem Te Connectivity 22759/32-24-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3340 | Buy Now |
DISTI #
22759/32-24-5-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG GRN Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3303 | Buy Now |
DISTI #
091652-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper Green 600VAC - Cable Rools/Shrink Tubing (Alt: 091652-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2922 / $0.3200 | Buy Now |
DISTI #
650-22759/32-24-5
|
Mouser Electronics | Hook-up Wire 22759/32-24-5 RoHS: Compliant | 0 |
|
$0.3160 / $0.3300 | Order Now |
|
Onlinecomponents.com | 22759/32-24-5 RoHS: Compliant | 0 |
|
$0.2879 / $0.6030 | Buy Now |
DISTI #
RYC22759/32-24-5
|
Interstate Connecting Components | 091652-000 | 0 |
|
$0.2675 / $0.3462 | Buy Now |
|
Master Electronics | 22759/32-24-5 RoHS: Compliant | 0 |
|
$0.2879 / $0.6030 | Buy Now |
Part Details for 22759/32-24-5
22759/32-24-5 CAD Models
22759/32-24-5 Part Data Attributes
|
22759/32-24-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/32-24-5
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |