There are no models available for this part yet.
Overview of 22759/34-4-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 22759/34-4-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K7811
|
Newark | 22759/34-4-9 Rohs Compliant: Yes |Raychem Te Connectivity 22759/34-4-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.0600 | Buy Now | |
DISTI #
22759/34-4-9-ND
|
DigiKey | HOOK-UP DL STRND 4AWG WHITE Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5128 | Buy Now | |
DISTI #
218459-001
|
Avnet Americas | High Performance Cable 1Conductors 4AWG 7.87mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 218459-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$8.9839 / $10.1431 | Buy Now | |
Onlinecomponents.com | 22759/34-4-9 RoHS: Compliant |
953 Partner Stock |
|
$11.0400 / $15.3800 | Buy Now | ||
DISTI #
RYC22759/34-4-9
|
Interstate Connecting Components | 0 |
|
$10.6545 | Buy Now | ||
Master Electronics | 22759/34-4-9 RoHS: Compliant |
953 Partner Stock |
|
$11.0400 / $15.3800 | Buy Now |
CAD Models for 22759/34-4-9 by TE Connectivity
Part Data Attributes for 22759/34-4-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
4 AWG
|
Wire Size-Max
|
4 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|