Part Details for 2276017-1 by TE Connectivity
Overview of 2276017-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2276017-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2276017-1-ND
|
DigiKey | MID SIZE WIRE APPLICATOR-SF Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$7,891.8900 | Buy Now |
DISTI #
2276017-1
|
Avnet Americas | Mid Size Wire Applicator-SF for 3.53mm to 4.57mm Crimp Terminals - Bulk (Alt: 2276017-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,585.8750 / $7,925.3750 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$6,806.4100 | Buy Now |
DISTI #
AMP2276017-1
|
Heilind Electronics | MID SIZE WIRE APPLICATOR-SF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$7,113.4200 / $7,331.7300 | Buy Now | |
DISTI #
2276017-1
|
Avnet Americas | Mid Size Wire Applicator-SF for 3.53mm to 4.57mm Crimp Terminals - Bulk (Alt: 2276017-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,585.8750 / $7,925.3750 | Buy Now |
DISTI #
AMP2276017-1
|
Interstate Connecting Components | MID SIZE WIRE APPLICATOR-SF | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$7,113.4200 / $7,331.7300 | Buy Now |