Part Details for 2276058-1 by TE Connectivity
Overview of 2276058-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2276058-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2276058-1-ND
|
DigiKey | MID SIZE WIRE APPL SPLICE -SF-BU Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$7,736.2800 | Buy Now |
DISTI #
2276058-1
|
Avnet Americas | Mid Size Wire Applicator-SF for 3.05mm Crimp Terminals - Bulk (Alt: 2276058-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,585.8750 / $7,925.3750 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$6,806.4100 | Buy Now |
DISTI #
AMP2276058-1
|
Heilind Electronics | MID SIZE WIRE APPL SPLICE -SF- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MID SIZE WIRE APPLICATOR | 0 |
|
$7,113.4200 / $7,331.7300 | Buy Now |
DISTI #
2276058-1
|
Avnet Americas | Mid Size Wire Applicator-SF for 3.05mm Crimp Terminals - Bulk (Alt: 2276058-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,585.8750 / $7,925.3750 | Buy Now |
DISTI #
2276058-1
|
Avnet Americas | Mid Size Wire Applicator-SF for 3.05mm Crimp Terminals - Bulk (Alt: 2276058-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,585.8750 / $7,925.3750 | Buy Now |
DISTI #
AMP2276058-1
|
Interstate Connecting Components | MID SIZE WIRE APPL SPLICE -SF- | 0 |
|
Buy Now | |
|
Master Electronics | MID SIZE WIRE APPLICATOR | 0 |
|
$7,113.4200 / $7,331.7300 | Buy Now |