Part Details for 2276133 by Phoenix Contact
Overview of 2276133 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2276133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2276133-ND
|
DigiKey | CURR SENSE XFMR 1:50 250A DIN RL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1800 | Buy Now |
DISTI #
651-2276133
|
Mouser Electronics | Current Transformers PACT MCR-V2-5012- 85-250-5A-1 | 0 |
|
$59.1700 / $59.1800 | Order Now |
DISTI #
71910886
|
RS | Current transformer | Phoenix Contact 2276133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6300 / $59.1800 | RFQ |
|
Onlinecomponents.com | Window-type current transformer - 250 A AC primary current, 5 A AC secondary current, accuracy class 1, 7.5 VA rated power | 0 |
|
$56.4500 / $73.4900 | Buy Now |
DISTI #
000000000003807324
|
Sager | Current Transformers PACT MCR-V2-5012- 85-250-5A-1 Min Qty: 1 | 0 |
|
$70.2700 / $78.7100 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 500 |
|
RFQ | |
DISTI #
3257902
|
Farnell | CURRENT TRANSFORMER, 250A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$42.2977 | Buy Now |
|
Master Electronics | Window-type current transformer - 250 A AC primary current, 5 A AC secondary current, accuracy class 1, 7.5 VA rated power | 0 |
|
$56.4500 / $73.4900 | Buy Now |
Part Details for 2276133
2276133 CAD Models
2276133 Part Data Attributes
|
2276133
Phoenix Contact
Buy Now
|
Compare Parts:
2276133
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |