There are no models available for this part yet.
Overview of 2276215-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2276215-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-2276215-1-ND
|
DigiKey | MID SIZE WIRE APPLICATOR-LP Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$7,803.6500 | Buy Now | |
DISTI #
2276215-1
|
Avnet Americas | Mid Size Wire Applicator-LP for 5.3mm to 6mm Crimp Terminals - Bulk (Alt: 2276215-1) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$6,585.8750 / $7,925.3750 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$6,806.4100 | Buy Now | ||
DISTI #
AMP2276215-1
|
Heilind Electronics | MID SIZE WIRE APPLICATOR-LP | Americas - 0 in Stock |
|
$8,207.7210 | Buy Now | |
Onlinecomponents.com | Mid Size Wire Applicator-LP RoHS: Compliant | 0 |
|
$7,113.4200 / $7,331.7300 | Buy Now | ||
DISTI #
AMP2276215-1
|
Interstate Connecting Components | MID SIZE WIRE APPLICATOR-LP | 0 |
|
$8,207.7210 | Buy Now | |
Master Electronics | Mid Size Wire Applicator-LP RoHS: Compliant | 0 |
|
$7,113.4200 / $7,331.7300 | Buy Now |
CAD Models for 2276215-1 by TE Connectivity
Part Data Attributes for 2276215-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|