Part Details for 2278458 (ALTERNATE: MKDSO 1 5/ 3-R-3 5 KMGY) by Phoenix Contact
Overview of 2278458 (ALTERNATE: MKDSO 1 5/ 3-R-3 5 KMGY) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2278458 (ALTERNATE: MKDSO 1 5/ 3-R-3 5 KMGY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272371
|
RS | Connector, PCB header, 8A, 160V, 4-position, MKDSO 1 5/ 3-R-3 5 KMGY | Phoenix Contact 2278458 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 / $5.2500 | RFQ |