-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK 3POS 3.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2278458-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM PCB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6260 | Buy Now |
DISTI #
651-2278458
|
Mouser Electronics | Fixed Terminal Blocks MKDSO 1.5/ 3-R- 3,5 KMGY RoHS: Compliant | 0 |
|
$4.1100 / $5.4300 | Order Now |
|
Onlinecomponents.com | PCB terminal block - pitch: 3.5 mm - number of positions: 4 - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3 mm. Article with lateral pin exit RoHS: Compliant |
10 In Stock |
|
$3.4800 / $4.5500 | Buy Now |
DISTI #
000000000002967366
|
Sager | Fixed Terminal Blocks MKDSO 1.5/ 3-R- 3,5 KMGY Min Qty: 50 | 0 |
|
$4.5200 / $5.0600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - pitch: 3.5 mm - number of positions: 4 - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3 mm. Article with lateral pin exit RoHS: Compliant |
10 In Stock |
|
$3.4800 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2278458
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2278458
Phoenix Contact
TERM BLOCK 3POS 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |