Part Details for 2279732 by Phoenix Contact
Overview of 2279732 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2279732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6517
|
Newark | Installation Component Housing, Pc, Grey, Enclosure Type:Modular, Enclosure Material:Polycarbonate, External Height - Metric:62.2Mm, External Width - Metric:17.8Mm, External Depth - Metric:87.7Mm, Ip Rating:-, Body Colour:Grey, Nema Rohs Compliant: Yes |Phoenix Contact 2279732 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $4.0800 | Buy Now |
DISTI #
277-14576-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$2.7100 | Buy Now |
DISTI #
651-2279732
|
Mouser Electronics | Enclosures for Industrial Automation BC 17.8 OTU MKDSO KMGY RoHS: Compliant | 20 |
|
$2.6400 / $3.7900 | Buy Now |
DISTI #
71530737
|
RS | Electronic Housing, Gray, Plastic, Polycarbonate | Phoenix Contact 2279732 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 | RFQ |
|
Onlinecomponents.com | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part for PCB terminal blocks with screw connection - width: 17.8 mm - height: 89.7 mm - depth: 53.4 mm - color: light gray (7035) | 0 |
|
$2.7000 / $3.9400 | Buy Now |
DISTI #
2279732
|
TTI | Enclosures for Industrial Automation BC 17.8 OTU MKDSO KMGY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.6000 / $3.1200 | Buy Now |
DISTI #
000000000003810289
|
Sager | Enclosures for Industrial Automation BC 17.8 OTU MKDSO KMGY | 0 |
|
Buy Now | |
|
Chip1Cloud | ELECTRONIC HOUSING | 2930 |
|
RFQ | |
|
Dynamic Solutions GmbH | Upper part of housing | 410 |
|
RFQ | |
DISTI #
2576510
|
element14 Asia-Pacific | INSTALLATION COMPONENT HOUSING, PC, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8399 / $3.9714 | Buy Now |
Part Details for 2279732
2279732 CAD Models
2279732 Part Data Attributes:
|
2279732
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2279732
Phoenix Contact
ELECTRONIC HOUSING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |