Part Details for 227980 (ALTERNATE: 227980) by RS Pro
Overview of 227980 (ALTERNATE: 227980) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227980 (ALTERNATE: 227980)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637380
|
RS | Cable Spiral Wrap White PE 9mm Inner Diameter 12mm Outer Diameter 3m Length | RS PRO 227980 RoHS: Compliant Min Qty: 1 Package Multiple: 3 Lead time: 21 Weeks, 0 Days Container: Reel | 5 |
|
$3.2300 / $4.0000 | Buy Now |