Part Details for 2279800-R by Microchip Technology Inc
Overview of 2279800-R by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2279800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5593
|
Newark | Ack-I-Hdmsas-4Sata-Sb-.8M Rohs Compliant: Yes |Microchip 2279800-R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5600 | Buy Now |
DISTI #
2279800-R-ND
|
DigiKey | ADAPTEC I-HDMSAS-4SATA-SB.8M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33 In Stock |
|
$27.5600 | Buy Now |
DISTI #
2279800-R
|
Avnet Americas | HD SAS CABLE. I-HDMSAS-4SATA-SB.8M - Bulk (Alt: 2279800-R) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5600 | Buy Now |
DISTI #
494-2279800-R
|
Mouser Electronics | Other Modules ACK-I-HDmSAS-4SATA-SB-.8M RoHS: Compliant | 38 |
|
$27.5600 | Buy Now |
DISTI #
2279800-R
|
Microchip Technology Inc | ACK-I-HDmSAS-4SATA-SB-.8M, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
3421 Alternates Available |
|
$27.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.4000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly SATA 0.8m Mini-SAS HD to 4(Serial ATA) M-M Bag RoHS: Compliant |
56 In Stock 3424 Factory Stock |
|
$26.0800 / $28.4100 | Buy Now |
DISTI #
53827250
|
Verical | Cable Assembly SATA 0.8m Mini-SAS HD to 4(Serial ATA) M-M Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2050 | Americas - 56 |
|
$31.5062 / $35.6462 | Buy Now |
|
NAC | ACK-I-HDmSAS-4SATA-SB-.8M, MODULE RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.8900 / $31.5000 | Buy Now |
DISTI #
2279800-R
|
EBV Elektronik | HD SAS CABLE. I-HDMSAS-4SATA-SB.8M (Alt: 2279800-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2279800-R
2279800-R CAD Models
2279800-R Part Data Attributes
|
2279800-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2279800-R
Microchip Technology Inc
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Side1 | 4XMINI SCSI HD | |
Connector Side2 | 4X1 SATA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |