Part Details for 2280310 by Phoenix Contact
Overview of 2280310 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2280310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X5877
|
Newark | Dflk-D25 Sub/S |Phoenix Contact 2280310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4950-ND
|
DigiKey | INTERFACE MODULE 25POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$160.6658 / $189.0200 | Buy Now |
DISTI #
651-2280310
|
Mouser Electronics | Terminal Block Interface Modules DFLK-D25 SUB/S RoHS: Compliant | 5 |
|
$166.9100 / $176.4500 | Buy Now |
DISTI #
V36:1790_10645507
|
Arrow Electronics | The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 25). A separate ground tap is available. Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2403 | Americas - 16 |
|
$160.2200 / $173.6600 | Buy Now |
|
Onlinecomponents.com | The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 25). A separate ground tap is available. RoHS: Compliant |
1 In Stock |
|
$154.5600 / $168.8000 | Buy Now |
DISTI #
78445254
|
Verical | The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 25). A separate ground tap is available. Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 16 |
|
$160.2200 / $173.6600 | Buy Now |
|
Quest Components | 16 |
|
$78.5400 / $85.0850 | Buy Now | |
|
Quest Components | 6 |
|
$81.8125 / $85.0850 | Buy Now | |
DISTI #
2280310
|
TTI | Terminal Block Interface Modules DFLK-D25 SUB/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$154.4100 / $170.4800 | Buy Now |
DISTI #
000000000000052546
|
Sager | Terminal Block Interface Modules DFLK-D25 SUB/S Min Qty: 1 | 0 |
|
$191.4200 / $206.1400 | Buy Now |
Part Details for 2280310
2280310 CAD Models
2280310 Part Data Attributes:
|
2280310
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2280310
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |