Part Details for 228078 by DESCO Europe
Overview of 228078 by DESCO Europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS-8810
|
TME | Bench mat, ESD, L: 1.2m, W: 600mm, Thk: 1.7mm, Nitrile™ rubber, grey Min Qty: 1 | 1 |
|
$76.3000 / $82.3000 | Buy Now |