Part Details for 2281018 by Phoenix Contact
Overview of 2281018 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2281018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7233-ND
|
DigiKey | INTERFACE MOD HDR 10POS 12-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$135.0766 / $158.9100 | Buy Now |
DISTI #
651-2281018
|
Mouser Electronics | Terminal Block Interface Modules FLKM10 VARIOFACE MOD RoHS: Compliant | 1 |
|
$135.0700 / $158.9100 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module, with screw connection and flat-ribbon cable connector RoHS: Compliant |
2 In Stock |
|
$134.5300 / $148.5000 | Buy Now |
DISTI #
000000000000052550
|
Sager | Terminal Block Interface Modules FLKM10 VARIOFACE MOD Min Qty: 1 | 0 |
|
$163.8600 / $176.4600 | Buy Now |
|
Master Electronics | VARIOFACE module, with screw connection and flat-ribbon cable connector RoHS: Compliant |
2 In Stock |
|
$134.5300 / $148.5000 | Buy Now |
|
Neutron USA | Terminal Block Interface Modules FLKM10 VARIOFACE MOD | 12 |
|
$332.7400 | Buy Now |
Part Details for 2281018
2281018 CAD Models
2281018 Part Data Attributes
|
2281018
Phoenix Contact
Buy Now
|
Compare Parts:
2281018
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |