Part Details for 22810182 by HUBER+SUHNER
Overview of 22810182 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 22810182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Semi-rigid - 50 Ohm - 40 GHz - 125°C - ø2.2 mm,Copper/Tin plated - M17 RoHS: Compliant | 0 |
|
$19.9700 / $41.8300 | Buy Now |
DISTI #
SR86CUTPM17COIL
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Compliant Min Qty: 152 | 0 |
|
$21.0400 | Buy Now |