There are no models available for this part yet.
Overview of 2281047 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2281047 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-7246-ND
|
DigiKey | INTERFACE MOD HDR 20POS 12-24AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$179.4500 | Buy Now | |
DISTI #
651-2281047
|
Mouser Electronics | Terminal Block Interface Modules 20P IDC HDR/BLOCK RoHS: Compliant | 2 |
|
$181.1900 | Buy Now | |
Onlinecomponents.com | VARIOFACE module, with screw connection and flat-ribbon cable connector RoHS: Compliant |
1 In Stock |
|
$183.7100 / $192.3400 | Buy Now | ||
DISTI #
2281047
|
TTI | Terminal Block Interface Modules 20P IDC HDR/BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$180.1000 / $194.9400 | Buy Now | |
DISTI #
000000000000052552
|
Sager | Terminal Block Interface Modules 20P IDC HDR/BLOCK Min Qty: 1 | 0 |
|
$233.4900 / $251.4400 | Buy Now | |
Master Electronics | VARIOFACE module, with screw connection and flat-ribbon cable connector RoHS: Compliant |
1 In Stock |
|
$183.7100 / $192.3400 | Buy Now |
CAD Models for 2281047 by Phoenix Contact
Part Data Attributes for 2281047 by Phoenix Contact
2281047
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2281047Phoenix ContactVS
-