Part Details for 2284510 by Phoenix Contact
Overview of 2284510 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2284510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2284510-ND
|
DigiKey | INTERFACE MOD HDR 50POS 12-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$605.9300 | Buy Now |
DISTI #
651-2284510
|
Mouser Electronics | Terminal Block Interface Modules FLKMS 50/32IM/LA/PLC RoHS: Compliant | 0 |
|
$605.9300 | Order Now |
DISTI #
71558014
|
RS | Terminal block interface module, Male, Latches, 50 positions, 20V, 1A, 12-24 AWG | Phoenix Contact 2284510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$724.1800 | RFQ |
|
Onlinecomponents.com | VARIOFACE sensor module - for connecting 32 p-n-p sensors - with LED RoHS: Compliant | 0 |
|
$511.4600 / $557.9500 | Buy Now |
DISTI #
000000000000184231
|
Sager | Terminal Block Interface Modules FLKMS 50/32IM/LA/PLC Min Qty: 1 | 0 |
|
$613.6200 / $636.3500 | Buy Now |
|
Dynamic Solutions GmbH | Passive module | 500 |
|
RFQ | |
|
Master Electronics | VARIOFACE sensor module - for connecting 32 p-n-p sensors - with LED RoHS: Compliant | 0 |
|
$511.4600 / $557.9500 | Buy Now |