-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2287077-2-ND
|
DigiKey | CFP2 RECEPT ASSEMBLY, 1X2 Min Qty: 60 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.0483 | Buy Now |
DISTI #
2287077-2
|
Avnet Americas | Receptacle Cover Assembly for Rectangular Connectors - Trays (Alt: 2287077-2) Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$32.0623 / $38.5835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$31.9700 | Buy Now |
DISTI #
AMP2287077-2
|
Heilind Electronics | CFP2 RECEPT ASSEMBLY, 1X2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CFP2 RECEPT ASSEMBLY, 1X2 | 0 |
|
$33.7300 / $70.6500 | Buy Now |
DISTI #
2287077-2
|
Avnet Americas | Receptacle Cover Assembly for Rectangular Connectors - Trays (Alt: 2287077-2) Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$32.0623 / $38.5835 | Buy Now |
DISTI #
2287077-2
|
Avnet Americas | Receptacle Cover Assembly for Rectangular Connectors - Trays (Alt: 2287077-2) Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$32.0623 / $38.5835 | Buy Now |
DISTI #
AMP2287077-2
|
Interstate Connecting Components | CFP2 RECEPT ASSEMBLY, 1X2 | 0 |
|
Buy Now | |
|
Master Electronics | CFP2 RECEPT ASSEMBLY, 1X2 | 0 |
|
$33.7300 / $70.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2287077-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2287077-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |