Part Details for 2287135 (ALTERNATE: DFLK-D 9 SUB/B) by Phoenix Contact
Overview of 2287135 (ALTERNATE: DFLK-D 9 SUB/B) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2287135 (ALTERNATE: DFLK-D 9 SUB/B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169088
|
RS | Module, Screw, 24-12 AWG, 2.5 A, 125 V (Nom.), 58.4 mm L x 39 mm W x 33 mm H | Phoenix Contact 2287135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$122.3100 / $132.9500 | Buy Now |