-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2287334-1-ND
|
DigiKey | PROTECTION CAP Min Qty: 7000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8522 | Buy Now |
DISTI #
2287334-1
|
Avnet Americas | PROTECTION CAP - Bag (Alt: 2287334-1) Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.7875 / $0.8625 | Buy Now |
DISTI #
571-2287334-1
|
Mouser Electronics | Automotive Connectors PROTECTION CAP RoHS: Compliant | 0 |
|
$0.8390 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7540 | Buy Now |
DISTI #
AMP2287334-1
|
Heilind Electronics | PROTECTION CAP | Americas - 0 in Stock |
|
$0.9191 / $0.9328 | Buy Now |
|
Onlinecomponents.com | PROTECTION CAP RoHS: Compliant | 0 |
|
$0.7760 / $2.1250 | Buy Now |
DISTI #
2287334-1
|
TTI | Automotive Connectors PROTECTION CAP Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 14000 In Stock |
|
$0.2385 | Buy Now |
DISTI #
AMP2287334-1
|
Interstate Connecting Components | PROTECTION CAP | 0 |
|
$0.9191 / $0.9328 | Buy Now |
|
Master Electronics | PROTECTION CAP RoHS: Compliant | 0 |
|
$0.7760 / $2.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2287334-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2287334-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Wire Size-Max |