There are no models available for this part yet.
Overview of 2287626-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2287626-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2287626-1-ND
|
DigiKey | BAYONET 19P PLUG CAP L=70MM Min Qty: 100 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$250.9850 | Buy Now | |
DISTI #
2287626-1
|
Avnet Americas | Protection Cover For Use With 9 Position Plug Bayonet Circular Connectors Brass - Bulk (Alt: 2287626-1) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$234.5840 / $282.2960 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$254.8800 | Buy Now | ||
DISTI #
AMP2287626-1
|
Heilind Electronics | BAYONET 19P PLUG CAP L=70MM | Americas - 0 in Stock |
|
$292.3530 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$251.9700 / $739.5400 | Buy Now | ||
DISTI #
AMP2287626-1
|
Interstate Connecting Components | BAYONET 19P PLUG CAP L=70MM | 0 |
|
$292.3530 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$251.9700 / $739.5400 | Buy Now |
CAD Models for 2287626-1 by TE Connectivity
Part Data Attributes for 2287626-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|