Part Details for 2288914 (ALTERNATE: FLK 14/EZ-DR/ 100/KONFEK) by Phoenix Contact
Overview of 2288914 (ALTERNATE: FLK 14/EZ-DR/ 100/KONFEK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2288914 (ALTERNATE: FLK 14/EZ-DR/ 100/KONFEK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170605
|
RS | Round Cable Assembly 14 Position 1m, Use With DCS, PLC, SYSTEM CABLING | Phoenix Contact 2288914 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$28.3700 / $32.2400 | Buy Now |