Part Details for 2288914 by Phoenix Contact
Overview of 2288914 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2288914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4957-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$24.9835 / $31.0100 | Buy Now |
DISTI #
651-2288914
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 14/EZ-DR/ 100 8CH 1M F-F RoHS: Compliant | 9 |
|
$24.9800 / $31.0000 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 14-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 1 m RoHS: Compliant |
7 In Stock |
|
$25.8600 / $32.8500 | Buy Now |
DISTI #
2288914
|
TTI | Ribbon Cables / IDC Cables FLK 14/EZ-DR/ 100 8CH 1M F-F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.5500 / $30.3900 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1300 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 14-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 1 m RoHS: Compliant |
7 In Stock |
|
$25.8600 / $32.8500 | Buy Now |
|
Neutron USA | Cable, Round cable set, IDC/FLK F strip 14p to IDC/FLK F strip 14p, 1m, FLK 14/EZ-DR/ 100/KONFEK | 31 |
|
$118.5200 | Buy Now |