-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6708
|
Newark | I/O Conn Zqsfp+ Cage& Conn 2X2, Emi Spring, 4 Lp |Amp Te Connectivity 2289129-1 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8700 / $75.0300 | Buy Now |
DISTI #
A125838-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 36 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.2586 | Buy Now |
DISTI #
2289129-1
|
Avnet Americas | Conn zQSFP+ RCP 152 POS 0.8mm Press Fit RA Thru-Hole 152 Terminal 4 Port Box/Tray - Trays (Alt: 2289129-1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$51.5641 / $62.0518 | Buy Now |
DISTI #
571-2289129-1
|
Mouser Electronics | I/O Connectors ZQSFP+ CAGE& CONN 2X2, EMI SPRING, 4 LP RoHS: Compliant | 0 |
|
$60.8600 / $62.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$51.4100 | Buy Now |
DISTI #
AMP2289129-1
|
Heilind Electronics | ZQSFP+ CAGE& CONN 2X2, EMI SPR | Americas - 0 in Stock |
|
$64.2624 / $65.2215 | Buy Now |
|
Onlinecomponents.com | ZQSFP+ CAGE& CONN 2X2, EMI SPRING, 4 LP RoHS: Compliant | 0 |
|
$54.2400 / $113.6200 | Buy Now |
DISTI #
AMP2289129-1
|
Interstate Connecting Components | ZQSFP+ CAGE& CONN 2X2, EMI SPR | 0 |
|
$64.2624 / $65.2215 | Buy Now |
DISTI #
TE Connectivity 2289129-1
|
PEI Genesis | Connector Accessory, Nickel | 0 |
|
Buy Now | |
|
Master Electronics | ZQSFP+ CAGE& CONN 2X2, EMI SPRING, 4 LP RoHS: Compliant | 0 |
|
$54.2400 / $113.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2289129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2289129-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |