Part Details for 2289944-1 by TE Connectivity
Overview of 2289944-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2289944-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0381
|
Newark | Multigig, Assy, half, left 7 Row, 20.3Mm |Te Connectivity 2289944-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6000 / $143.9000 | Buy Now |
DISTI #
2266-2289944-1-ND
|
DigiKey | Board Connector, 56 Contact(s), Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$83.3000 | Buy Now |
DISTI #
844-2289944-1-ND
|
DigiKey | MULTIGIG, ASSY,HALF,LEFT 7 ROW, Min Qty: 150 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$75.8783 | Buy Now |
DISTI #
2289944-1
|
Avnet Americas | Backplane Plug 56 Position Right Angle Through Hole Press-Fit - Rail/Tube (Alt: 2289944-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 8 Weeks, 4 Days Container: Tube | 15 Factory Stock |
|
$71.4211 | Buy Now |
DISTI #
571-2289944-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MULTIGIG, ASSY,HALF LEFT 7 ROW, 20.3MM RoHS: Not Compliant | 0 |
|
$75.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$74.0900 | Buy Now |
DISTI #
AMP2289944-1
|
Heilind Electronics | MULTIGIG, ASSY,HALF,LEFT 7 ROW | Americas - 0 in Stock |
|
$78.0165 / $86.6850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
148 Partner Stock |
|
$78.0700 / $84.5500 | Buy Now |
DISTI #
2289944-1
|
TTI | Board to Board & Mezzanine Connectors MULTIGIG, ASSY,HALF LEFT 7 ROW, 20.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$73.6300 | Buy Now |
DISTI #
22899441-TEC
|
TME | 2289944-1 Min Qty: 30 | 148 |
|
$78.5187 | Buy Now |
Part Details for 2289944-1
2289944-1 CAD Models
2289944-1 Part Data Attributes
|
2289944-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2289944-1
TE Connectivity
Board Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 0.633 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |