Part Details for 228ADS1AAFCBBE by CTS Corporation
Overview of 228ADS1AAFCBBE by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 228ADS1AAFCBBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228ADS1AAFCBBE-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5131 | Buy Now |
DISTI #
228ADS1AAFCBBE
|
Avnet Americas | Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Amber Right Angle Through Hole Tray - Trays (Alt: 228ADS1AAFCBBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$1.2281 / $1.6429 | Buy Now |
DISTI #
774-228ADS1AAFCBBE
|
Mouser Electronics | Tactile Switches 228ADS1AAF+C style in bright black color with E etching RoHS: Compliant | 0 |
|
$1.3500 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
DISTI #
228ADS1AAFCBBE
|
Avnet Americas | Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Amber Right Angle Through Hole Tray - Trays (Alt: 228ADS1AAFCBBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$1.2281 / $1.6429 | Buy Now |
Part Details for 228ADS1AAFCBBE
228ADS1AAFCBBE CAD Models
228ADS1AAFCBBE Part Data Attributes:
|
228ADS1AAFCBBE
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
228ADS1AAFCBBE
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | WHITE | |
Actuator Travel | 0.25 mm | |
Body Breadth | 7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 7.2 mm | |
Circuit Configuration | 1X1 | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Illumination | AMBER LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |