Part Details for 228ADS1AAWFCAW by CTS Corporation
Overview of 228ADS1AAWFCAW by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228ADS1AAWFCAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
228ADS1AAWFCAW
|
Avnet Americas | Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Amber/White Right Angle Through Hole Tray - Trays (Alt: 228ADS1AAWFCAW) RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-228ADS1AAWFCAW
|
Mouser Electronics | Tactile Switches 228ADS1AAWF+C style in red color with A etching RoHS: Compliant | 0 |
|
$1.2400 / $1.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $2.5400 | Buy Now |
DISTI #
228ADS1AAWFCAW
|
Avnet Americas | Tactile Switch LED Illuminated 7.2mm x 6.8mm SPST 160gf Amber/White Right Angle Through Hole Tray - Trays (Alt: 228ADS1AAWFCAW) RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |