Part Details for 228BDVARBFDFRB by CTS Corporation
Overview of 228BDVARBFDFRB by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 228BDVARBFDFRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228BDVARBFDFRB-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2302 | Buy Now |
DISTI #
228BDVARBFDFRB
|
Avnet Americas | Tactile Switch LED Illuminated 6mm x 6mm SPST 160gf Red/Blue Through Hole Tray - Trays (Alt: 228BDVARBFDFRB) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$0.8940 / $1.2639 | Buy Now |
DISTI #
774-228BDVARBFDFRB
|
Mouser Electronics | Tactile Switches 228BDVARBF+DF style with red cap and B etching RoHS: Compliant | 0 |
|
$1.1400 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Tray | 0Tray |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
228BDVARBFDFRB
|
Avnet Americas | Tactile Switch LED Illuminated 6mm x 6mm SPST 160gf Red/Blue Through Hole Tray - Trays (Alt: 228BDVARBFDFRB) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | 0 |
|
$0.8940 / $1.2639 | Buy Now |
Part Details for 228BDVARBFDFRB
228BDVARBFDFRB CAD Models
228BDVARBFDFRB Part Data Attributes:
|
228BDVARBFDFRB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
228BDVARBFDFRB
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.25 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 6 mm | |
Body Length or Diameter | 6 mm | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Illumination | RED/BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.569 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 7 | |
Packing Method | TRAY | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |