There are no models available for this part yet.
Overview of 228F by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8228FSZ-REEL | Analog Devices | 8-BIT VOLTAGE OUTPUT IC | |
DAC8228FSZ | Analog Devices | DUAL 8-BIT VOLTAGE OUTPUT | |
DAC8228FPZ | Analog Devices | DUAL 8-BIT VOLTAGE OUTPUT |
Price & Stock for 228F by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B9145
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 228F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$86.2200 / $102.6500 | Buy Now | |
DISTI #
3937-228F-ND
|
DigiKey | PWR XFMR SEMI-TORO 10VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$149.2547 / $170.5600 | Buy Now | |
DISTI #
HM4838-ND
|
DigiKey | PWR XFMR SEMI-TORO 10VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.4500 | Buy Now | |
DISTI #
546-228F
|
Mouser Electronics | Power Transformers Transformer, PCB mount, epoxy-cast, 10VA, 30V C.T. @ 340ma / 15V @ 670ma RoHS: Compliant | 0 |
|
$95.2400 / $97.4500 | Order Now | |
DISTI #
71814162
|
RS | Transformer, low volt, epoxy cast, PC mt, 115V pri, 30V@340mA, 15V@670mA, 10VA | Hammond Manufacturing 228F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.0900 / $115.4900 | RFQ | |
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 19 Factory Stock |
|
$85.1200 / $107.9300 | Buy Now | ||
Powell Electronics | POWER PCB 10VA 115V Min Qty: 1 | 13 |
|
$86.4100 / $101.0300 | Buy Now | ||
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 19 Factory Stock |
|
$85.1200 / $107.9300 | Buy Now |
CAD Models for 228F by Hammond Manufacturing
Part Data Attributes for 228F by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
30.988 mm
|
Input Voltage-Nom
|
115 V
|
Length
|
69.85 mm
|
Mounting Feature
|
PCB MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
0.67 A
|
Output Voltage 1
|
15 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
10 VA
|
Width
|
56.642 mm
|