Part Details for 228FDSALYB by CTS Corporation
Overview of 228FDSALYB by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228FDSALYB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228FDSALYB-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
540 In Stock |
|
$2.3963 / $3.6400 | Buy Now |
DISTI #
228FDSALYB
|
Avnet Americas | Illuminated Tactile Switch N.O. SPST PC Pins 50mA 12VDC 100000Cycle 160gf Through Hole Tray - Trays (Alt: 228FDSALYB) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.9169 / $3.1332 | Buy Now |
DISTI #
774-228FDSALYB
|
Mouser Electronics | Tactile Switches LED tact switch, Right Angle Through Hole, Olive Green&Yellow bulb RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 540 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $5.3900 | Buy Now |