Part Details for 228FMVAYBR by CTS Corporation
Overview of 228FMVAYBR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228FMVAYBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228FMVAYBRTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7052 | Buy Now |
DISTI #
228FMVAYBR
|
Avnet Americas | Illuminated Tactile Switch N.O. SPST Gull Wing 50mA 12VDC 100000Cycle 160gf Surface Mount Tray - Tape and Reel (Alt: 228FMVAYBR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.2487 / $1.7818 | Buy Now |
DISTI #
774-228FMVAYBR
|
Mouser Electronics | Tactile Switches LED tact switch, SMT Gullwing, Yellow bulb RoHS: Compliant | 0 |
|
$1.4700 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.0700 | Buy Now |