Part Details for 2290 by Keystone Electronics Corp
Overview of 2290 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4440
|
Newark | #10 Retaining Washer/Bulk |Keystone 2290 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.1030 | Buy Now |
DISTI #
36-2290-ND
|
DigiKey | WASHER FLAT RETAINING #10 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
400 In Stock |
|
$0.0698 / $0.1900 | Buy Now |
DISTI #
534-2290
|
Mouser Electronics | Washers #10 RETAINING WASHER 0.500" RoHS: Compliant | 1142 |
|
$0.0630 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0726 | Buy Now |
DISTI #
KEYS2290
|
TME | Washer, round, D=12.7mm, h=1.6mm, polyamide Min Qty: 500 | 0 |
|
$0.0790 / $0.1020 | RFQ |
DISTI #
000000000003888950
|
Sager | Screws & Fasteners #10 RETAINING WASHER 0.500 Min Qty: 1000 | 0 |
|
$0.0557 / $0.0645 | Buy Now |