-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFP+ 1X1 CAGE ASSY, PF,WITH HEATSINK Form Factor:SFP+;Product Type:Cage Assembly;Data Rate (Max):16 Gb/s;EMI Containment Feature Type:External Springs;Cage Type:Single SFP+ Cage Assembly 16 Gb/s External Springs | Sfp/sfp+/zsfp+ (Sfp28 & Sfp56)/micro Sfp+ | Part# 2291634-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6724
|
Newark | I/O Conn Sfp+ 1X1 Cage Assy, Pf, with Heatsink |Amp Te Connectivity 2291634-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3374 |
|
$10.7800 / $13.9600 | Buy Now |
DISTI #
A141328-ND
|
DigiKey | CONN SFP+ CAGE W/HSINK PRESS RA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
337 In Stock |
|
$9.5809 / $12.7500 | Buy Now |
DISTI #
2291634-2
|
Avnet Americas | Connector Accessories Cage Assembly for SFP+ Connectors - Trays (Alt: 2291634-2) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$7.1296 / $8.5798 | Buy Now |
DISTI #
571-2291634-2
|
Mouser Electronics | I/O Connectors SFP+ 1X1 CAGE ASSY, PF,WITH HEATSINK | 369 |
|
$7.7200 / $11.7300 | Buy Now |
DISTI #
73775309
|
RS | SFP plus 1X1 CAGE ASSY, PF, WITH HEATSINK, SFP, SFP plus and zSFP plus | TE Connectivity 2291634-2 Min Qty: 320 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7500 | RFQ |
|
Future Electronics | SFP+ 1X1 CAGE ASSY, PF,WITH HEATSINK RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Tray | 0Tray |
|
$8.2800 | Buy Now |
DISTI #
AMP2291634-2
|
Heilind Electronics | SFP+ 1X1 CAGE ASSY, PF,WITH HE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SFP+ 1X1 CAGE ASSY, PF,WITH HEATSINK RoHS: Compliant |
3404 Partner Stock |
|
$7.0500 / $10.8500 | Buy Now |
DISTI #
31285220
|
Verical | SFP+ 1X1 Cage Assembly, PF,With Heatsink RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 3351 |
|
$6.8800 / $8.6500 | Buy Now |
DISTI #
65697578
|
Verical | SFP+ 1X1 Cage Assembly, PF,With Heatsink RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 23 |
|
$6.8800 / $8.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2291634-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2291634-2
TE Connectivity
SFP+ 1X1 CAGE ASSY, PF,WITH HEATSINK Form Factor:SFP+;Product Type:Cage Assembly;Data Rate (Max):16 Gb/s;EMI Containment Feature Type:External Springs;Cage Type:Single SFP+ Cage Assembly 16 Gb/s External Springs | Sfp/sfp+/zsfp+ (Sfp28 & Sfp56)/micro Sfp+ | Part# 2291634-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |