-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0220
|
Newark | As16 Backshell, 8P Plug, Nc16, Mc Rohs Compliant: Yes |Te Connectivity 2292801-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.7900 | Buy Now |
DISTI #
A139305-ND
|
DigiKey | CONN BACKSHELL 8POS Min Qty: 1 Lead time: 19 Weeks Container: Box |
900 In Stock |
|
$7.5396 / $9.1400 | Buy Now |
DISTI #
2292801-3
|
Avnet Americas | AS16 BACKSHELL, 8P PLUG, NC16 - Bulk (Alt: 2292801-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
$5.6101 / $6.3340 | Buy Now |
DISTI #
571-2292801-3
|
Mouser Electronics | Automotive Connectors AS16 BACKSHELL 8P PLUG NC16 RoHS: Compliant | 0 |
|
$7.5300 / $8.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$5.6600 | Buy Now |
DISTI #
AMP2292801-3
|
Heilind Electronics | AS16 BACKSHELL, 8P PLUG, NC16 | Americas - 0 in Stock |
|
$6.6534 / $6.7527 | Buy Now |
|
Onlinecomponents.com | AS16 BACKSHELL, 8P PLUG, NC16, MC RoHS: Compliant |
824 In Stock |
|
$7.0600 / $8.4800 | Buy Now |
|
Onlinecomponents.com | AS16 BACKSHELL, 8P PLUG, NC16, MC RoHS: Compliant | 0 |
|
$6.1000 / $15.9300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
2292801-3
|
TTI | Automotive Connectors AS16 BACKSHELL 8P PLUG NC16 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$7.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2292801-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2292801-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |