-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS16 BACKSHELL, 4P CAP, SMOOTH EXIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139314-ND
|
DigiKey | CONN BACKSHELL 4POS Min Qty: 1 Lead time: 19 Weeks Container: Box |
926 In Stock |
|
$1.7148 / $2.0900 | Buy Now |
DISTI #
2292862-1
|
Avnet Americas | AS16 BACKSHELL, 4P CAP, SMOOTH EXIT - Bulk (Alt: 2292862-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7012 / $1.9207 | Buy Now |
DISTI #
571-2292862-1
|
Mouser Electronics | Automotive Connectors AS16 BACKSHELL 4P CAP SMOOTH EXIT RoHS: Compliant | 628 |
|
$2.1600 / $2.7800 | Buy Now |
|
Future Electronics | Connector Backshell For AMPSEAL Connectors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.9300 | Buy Now |
DISTI #
AMP2292862-1
|
Heilind Electronics | AS16 BACKSHELL, 4P CAP, SMOOTH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AS16 BACKSHELL, 4P CAP, SMOOTH EXIT, MC | 0 |
|
$1.8200 / $5.4000 | Buy Now |
|
Onlinecomponents.com | AS16 BACKSHELL, 4P CAP, SMOOTH EXIT, MC RoHS: Compliant | 0 |
|
$1.7000 / $3.5700 | Buy Now |
DISTI #
2292862-1
|
Avnet Americas | AS16 BACKSHELL, 4P CAP, SMOOTH EXIT - Bulk (Alt: 2292862-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7012 / $1.9207 | Buy Now |
DISTI #
AMP2292862-1
|
Interstate Connecting Components | AS16 BACKSHELL, 4P CAP, SMOOTH | 0 |
|
Buy Now | |
|
Master Electronics | AS16 BACKSHELL, 4P CAP, SMOOTH EXIT, MC | 0 |
|
$1.8200 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2292862-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2292862-1
TE Connectivity
AS16 BACKSHELL, 4P CAP, SMOOTH EXIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |